
SHT33-DIS-B10KS | |
---|---|
DigiKey Part Number | 1649-SHT33-DIS-B10KSTR-ND - Tape & Reel (TR) 1649-SHT33-DIS-B10KSCT-ND - Cut Tape (CT) 1649-SHT33-DIS-B10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT33-DIS-B10KS |
Description | 3-POINT CALIBRATED ISO17025 CERT |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 2 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 2 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.02000 | $8.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $4.70000 | $47,000.00 |