
MLI0050UAC-UA | |
---|---|
DigiKey Part Number | 5845-MLI0050UAC-UA-ND |
Manufacturer | Sensitec |
Manufacturer Product Number | MLI0050UAC-UA |
Description | Magnetic Scale 2MM Pole, 100MM |
Customer Reference | |
Detailed Description | Magnet Thermoplastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensitec | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Housing Material | Thermoplastic | |
Material - Magnet | Ferrite |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.20000 | $20.20 |
100 | $17.95000 | $1,795.00 |
1,000 | $14.03000 | $14,030.00 |