RB55P14C28C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB55P14C28C

DigiKey Part Number
SRRB55P14C28C-ND
Manufacturer
Manufacturer Product Number
RB55P14C28C
Description
BOX PLASTIC CLEAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Clear Cover Included X 4.130" (104.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
4.130" (104.90mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Clear
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$31.77000$31.77
5$26.57000$132.85
10$24.60500$246.05
25$22.22840$555.71
50$20.58480$1,029.24
100$19.06240$1,906.24
250$17.22060$4,305.15
500$15.94564$7,972.82
Manufacturers Standard Package