
SCF520PF10A250V | |
---|---|
DigiKey Part Number | 5553-SCF520PF10A250V-ND |
Manufacturer | |
Manufacturer Product Number | SCF520PF10A250V |
Description | MINITURE FUSE |
Customer Reference | |
Detailed Description | 10A 500 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CQC, cUl, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | 5mm x 20mm (Axial) | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Melting I²t | 235.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $0.27360 | $6.84 |
50 | $0.24640 | $12.32 |
100 | $0.23000 | $23.00 |
250 | $0.20160 | $50.40 |
500 | $0.17000 | $85.00 |
1,000 | $0.16000 | $160.00 |