AN250201-01C-200_MHF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN250201-01C-200_MHF1

DigiKey Part Number
3228-AN250201-01C-200_MHF1-ND
Manufacturer
Manufacturer Product Number
AN250201-01C-200_MHF1
Description
RF ANT ISM WiFi 2.4/5/6E 5G PCB
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, IoT, ISM, LP-WAN, RFID, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular/LTE
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
866MHz, 2.4475GHz, 5.25GHz
Frequency Range
807MHz ~ 925MHz, 2.41GHz ~ 2.485GHz, 4.5GHz ~ 6GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
1.79, 2.32, 2.32
Return Loss
-8dB, -11dB, -8dB
Gain
0.4dBi, 3.9dBi, 3dBi
Power - Max
10 W
Features
Cable - 200mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive, Bracket
Height (Max)
0.039" (1.00mm)
Applications
Bluetooth, IoT, ISM, LP-WAN, RFID, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate $29.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.39000$3.39
10$3.26100$32.61
50$3.13700$156.85
100$3.01770$301.77
500$2.90302$1,451.51
1,000$2.79270$2,792.70
5,000$2.68657$13,432.85
10,000$2.58448$25,844.80
50,000$2.48626$124,313.00