
SKHC1-127-08-T100-SS-TF00-ALO | |
|---|---|
DigiKey Part Number | 2498-SKHC1-127-08-T100-SS-TF00-ALO-ND |
Manufacturer | |
Manufacturer Product Number | SKHC1-127-08-T100-SS-TF00-ALO |
Description | PELTIER MOD, TEC, 40X40X3.5, 8A |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 87.0W @ 27°C 8 A 100°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sheetak | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 87.0W @ 27°C | |
Delta Tmax @ Th | 74°C @ 27°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 16.4 V | |
Resistance | 1.5 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires, Sealed - Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.53000 | $19.53 |


