14D152KJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14D391K

DigiKey Part Number
5789-14D391K-ND
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Manufacturer Product Number
14D391K
Description
VARISTOR 390V 4500A DISC 14MM
Customer Reference
Detailed Description
390 V 4500 A Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
4500 A
Energy
122J
Number of Circuits
1
Capacitance @ Frequency
480 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of $500.00 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.40400$4.04
50$0.32800$16.40
100$0.25900$25.90
250$0.22000$55.00
500$0.18100$90.50
1,000$0.15500$155.00
2,000$0.13800$276.00
3,000$0.12400$372.00