P6KE56A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE16CA

DigiKey Part Number
5789-P6KE16CA-ND
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Manufacturer Product Number
P6KE16CA
Description
TVS DIODE 13.60VWM 22.5VC DO201,
Customer Reference
Detailed Description
22.5V Clamp 27A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
27A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of $500.00 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.32000$3.20
50$0.28100$14.05
100$0.25000$25.00
300$0.20300$60.90
500$0.16800$84.00
1,000$0.13600$136.00
2,000$0.11100$222.00
4,000$0.09900$396.00