567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ350A

DigiKey Part Number
5789-SMAJ350ATR-ND - Tape & Reel (TR)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Manufacturer Part Number
SMAJ350A
Description
TVS DIODE 350VWM 567VC DO214AC,S
Customer Reference
Detailed Description
567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of $500.00 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$0.26000$2.60
50$0.24300$12.15
100$0.20000$20.00
250$0.14000$35.00
500$0.10000$50.00
1,000$0.09000$90.00
2,000$0.08700$174.00
4,000$0.07000$280.00
5,000$0.06800$340.00