
SMAJ64A | |
|---|---|
DigiKey Part Number | 5789-SMAJ64ATR-ND - Tape & Reel (TR) |
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd |
Manufacturer Part Number | SMAJ64A |
Description | TVS DIODE 64VWM 103VC DO214AC,SM |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.26000 | $2.60 |
| 50 | $0.24300 | $12.15 |
| 100 | $0.20000 | $20.00 |
| 250 | $0.14000 | $35.00 |
| 500 | $0.10000 | $50.00 |
| 1,000 | $0.09000 | $90.00 |
| 2,000 | $0.08700 | $174.00 |
| 4,000 | $0.07000 | $280.00 |
| 5,000 | $0.06800 | $340.00 |

