
SMBJ45A | |
|---|---|
DigiKey Part Number | 5789-SMBJ45ATR-ND - Tape & Reel (TR) |
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd |
Manufacturer Part Number | SMBJ45A |
Description | TVS DIODE 45VWM 72.7VC DO214AA,S |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.28000 | $2.80 |
| 50 | $0.26000 | $13.00 |
| 100 | $0.24000 | $24.00 |
| 250 | $0.19000 | $47.50 |
| 500 | $0.15200 | $76.00 |
| 1,000 | $0.13300 | $133.00 |
| 2,000 | $0.12400 | $248.00 |
| 3,000 | $0.11000 | $330.00 |
| 6,000 | $0.08900 | $534.00 |

