9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0A

DigiKey Part Number
5789-SMBJ5.0ATR-ND - Tape & Reel (TR)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Manufacturer Part Number
SMBJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AA,SMB
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of $500.00 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$0.28000$2.80
50$0.26000$13.00
100$0.24000$24.00
250$0.19000$47.50
500$0.15200$76.00
1,000$0.13300$133.00
2,000$0.12400$248.00
3,000$0.11000$330.00
6,000$0.08900$534.00