
SMCJ40A | |
|---|---|
DigiKey Part Number | 5789-SMCJ40ATR-ND - Tape & Reel (TR) |
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd |
Manufacturer Part Number | SMCJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AB,S |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.42000 | $4.20 |
| 50 | $0.37000 | $18.50 |
| 100 | $0.33000 | $33.00 |
| 250 | $0.27000 | $67.50 |
| 500 | $0.24000 | $120.00 |
| 1,000 | $0.18600 | $186.00 |
| 2,000 | $0.16800 | $336.00 |
| 3,000 | $0.14500 | $435.00 |

