Parametric Equivalent
Parametric Equivalent



2SA1037-R | |
|---|---|
DigiKey Part Number | 5399-2SA1037-RTR-ND - Tape & Reel (TR) 5399-2SA1037-RCT-ND - Cut Tape (CT) 5399-2SA1037-RDKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Part Number | 2SA1037-R |
Description | 50V 200MW 150MA PNP SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04900 | $0.49 |
| 100 | $0.03000 | $3.00 |
| 500 | $0.02148 | $10.74 |
| 1,000 | $0.01870 | $18.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01512 | $45.36 |
| 6,000 | $0.01331 | $79.86 |
| 9,000 | $0.01238 | $111.42 |
| 15,000 | $0.01133 | $169.95 |
| 21,000 | $0.01071 | $224.91 |
| 30,000 | $0.01011 | $303.30 |
| 75,000 | $0.00878 | $658.50 |
| 150,000 | $0.00796 | $1,194.00 |
| 300,000 | $0.00727 | $2,181.00 |


