


BAS40-05 | |
|---|---|
DigiKey Part Number | 5399-BAS40-05TR-ND - Tape & Reel (TR) 5399-BAS40-05CT-ND - Cut Tape (CT) 5399-BAS40-05DKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Part Number | BAS40-05 |
Description | 40V INDEPENDENT TYPE 200MA 1V@40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08300 | $0.83 |
| 100 | $0.05120 | $5.12 |
| 500 | $0.03702 | $18.51 |
| 1,000 | $0.03240 | $32.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02649 | $79.47 |
| 6,000 | $0.02350 | $141.00 |
| 9,000 | $0.02197 | $197.73 |
| 15,000 | $0.02026 | $303.90 |
| 21,000 | $0.01924 | $404.04 |
| 30,000 | $0.01825 | $547.50 |
| 75,000 | $0.01607 | $1,205.25 |
| 150,000 | $0.01472 | $2,208.00 |
| 300,000 | $0.01359 | $4,077.00 |




