New at DigiKey
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2DB

DigiKey Part Number
5399-ES2DBTR-ND - Tape & Reel (TR)
5399-ES2DBCT-ND - Cut Tape (CT)
5399-ES2DBDKR-ND - Digi-Reel®
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Manufacturer Part Number
ES2DB
Description
0.95V@2A 35NS 2A 200V SMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06900$0.69
100$0.04230$4.23
500$0.03044$15.22
1,000$0.02658$26.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02164$64.92
6,000$0.01915$114.90
9,000$0.01787$160.83
15,000$0.01643$246.45
21,000$0.01558$327.18
30,000$0.01475$442.50
75,000$0.01292$969.00
150,000$0.01179$1,768.50
300,000$0.01084$3,252.00
Manufacturer Standard Packaging