Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RB706F-40 | |
|---|---|
DigiKey Part Number | 5399-RB706F-40TR-ND - Tape & Reel (TR) 5399-RB706F-40CT-ND - Cut Tape (CT) 5399-RB706F-40DKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Part Number | RB706F-40 |
Description | 40V INDEPENDENT TYPE 370MV@1MA 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13200 | $1.32 |
| 100 | $0.08200 | $8.20 |
| 500 | $0.05996 | $29.98 |
| 1,000 | $0.05280 | $52.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04367 | $131.01 |
| 6,000 | $0.03905 | $234.30 |
| 9,000 | $0.03670 | $330.30 |
| 15,000 | $0.03405 | $510.75 |
| 21,000 | $0.03248 | $682.08 |
| 30,000 | $0.03095 | $928.50 |
| 75,000 | $0.02759 | $2,069.25 |
| 150,000 | $0.02552 | $3,828.00 |
| 300,000 | $0.02378 | $7,134.00 |




