
S3MB | |
|---|---|
DigiKey Part Number | 5399-S3MBTR-ND - Tape & Reel (TR) 5399-S3MBCT-ND - Cut Tape (CT) 5399-S3MBDKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Part Number | S3MB |
Description | INDEPENDENT TYPE 3A 1KV 1.1V@3A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06600 | $0.66 |
| 100 | $0.04060 | $4.06 |
| 500 | $0.02922 | $14.61 |
| 1,000 | $0.02550 | $25.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02075 | $62.25 |
| 6,000 | $0.01834 | $110.04 |
| 9,000 | $0.01711 | $153.99 |
| 15,000 | $0.01572 | $235.80 |
| 21,000 | $0.01490 | $312.90 |
| 30,000 | $0.01410 | $423.00 |
| 75,000 | $0.01234 | $925.50 |
| 150,000 | $0.01126 | $1,689.00 |
| 300,000 | $0.01034 | $3,102.00 |

