
SS510B | |
|---|---|
DigiKey Part Number | 5399-SS510BTR-ND - Tape & Reel (TR) 5399-SS510BCT-ND - Cut Tape (CT) 5399-SS510BDKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Part Number | SS510B |
Description | 100V 850MV@5A 5A SMB(DO-214AA) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB (DO-214AA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13000 | $1.30 |
| 100 | $0.08040 | $8.04 |
| 500 | $0.05874 | $29.37 |
| 1,000 | $0.05171 | $51.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04274 | $128.22 |
| 6,000 | $0.03821 | $229.26 |
| 9,000 | $0.03590 | $323.10 |
| 15,000 | $0.03330 | $499.50 |
| 21,000 | $0.03176 | $666.96 |
| 30,000 | $0.03026 | $907.80 |
| 75,000 | $0.02696 | $2,022.00 |
| 150,000 | $0.02493 | $3,739.50 |
| 300,000 | $0.02322 | $6,966.00 |

