
SS54BF | |
|---|---|
DigiKey Part Number | 5399-SS54BFTR-ND - Tape & Reel (TR) 5399-SS54BFCT-ND - Cut Tape (CT) 5399-SS54BFDKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Part Number | SS54BF |
Description | 40V INDEPENDENT TYPE 550MV@5A 5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10800 | $1.08 |
| 100 | $0.06700 | $6.70 |
| 500 | $0.04870 | $24.35 |
| 1,000 | $0.04277 | $42.77 |
| 2,000 | $0.03776 | $75.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03231 | $161.55 |
| 10,000 | $0.02893 | $289.30 |
| 15,000 | $0.02721 | $408.15 |
| 25,000 | $0.02527 | $631.75 |
| 35,000 | $0.02412 | $844.20 |
| 50,000 | $0.02300 | $1,150.00 |
| 125,000 | $0.02055 | $2,568.75 |
| 250,000 | $0.01903 | $4,757.50 |
| 500,000 | $0.01776 | $8,880.00 |


