
SDNT1005X333F4050FTF | |
|---|---|
DigiKey Part Number | 3442-SDNT1005X333F4050FTFTR-ND - Tape & Reel (TR) 3442-SDNT1005X333F4050FTFCT-ND - Cut Tape (CT) 3442-SDNT1005X333F4050FTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDNT1005X333F4050FTF |
Description | THERM NTC 33KOMH 4050K 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.08400 | $0.42 |
| 10 | $0.07900 | $0.79 |
| 25 | $0.07320 | $1.83 |
| 50 | $0.06880 | $3.44 |
| 100 | $0.06490 | $6.49 |
| 500 | $0.05718 | $28.59 |
| 1,000 | $0.05432 | $54.32 |
| 5,000 | $0.04859 | $242.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04646 | $464.60 |
| 20,000 | $0.04451 | $890.20 |
| 30,000 | $0.04345 | $1,303.50 |
| 50,000 | $0.04218 | $2,109.00 |
| 70,000 | $0.04139 | $2,897.30 |
| 100,000 | $0.04059 | $4,059.00 |
| 250,000 | $0.03869 | $9,672.50 |

