
SLFD18-5R950G-03T | |
---|---|
DigiKey Part Number | 3442-SLFD18-5R950G-03TTR-ND - Tape & Reel (TR) 3442-SLFD18-5R950G-03TCT-ND - Cut Tape (CT) 3442-SLFD18-5R950G-03TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFD18-5R950G-03T |
Description | DIPLEXER FOR 2400-2500MHZ/4900-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 10.00dB / 35.00dB | |
High Band Attenuation (min / max dB) | 15.00dB / 20.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.28100 | $2.81 |
25 | $0.26440 | $6.61 |
100 | $0.24160 | $24.16 |
250 | $0.22788 | $56.97 |
500 | $0.21816 | $109.08 |
1,000 | $0.20901 | $209.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19219 | $768.76 |
8,000 | $0.18449 | $1,475.92 |
12,000 | $0.18019 | $2,162.28 |
20,000 | $0.17498 | $3,499.60 |
28,000 | $0.17167 | $4,806.76 |
40,000 | $0.16826 | $6,730.40 |