PK700-320-320-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK700-160-160-1.0

DigiKey Part Number
3153-PK700-160-160-1.0-ND
Manufacturer
Manufacturer Product Number
PK700-160-160-1.0
Description
THERM PAD 160MMX160MM GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.0390" (0.991mm)
Material
-
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
7.0W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$33.86000$33.86