cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL7650_1103218

DigiKey Part Number
1645-1037-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HL7650_1103218
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular 4G LTE CAT-1, HSPA+ Transceiver Module Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, UART, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.