
AP20-311EALR000000 | |
---|---|
DigiKey Part Number | 2543-AP20-311EALR000000-ND |
Manufacturer | |
Manufacturer Product Number | AP20-311EALR000000 |
Description | MULTI METER LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter (Current, Voltage, Frequency, Power) | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 1 ~ 5A, 0 ~ 500VAC | |
Display Type | LCD - Red Characters | |
Number of Characters Per Row | 4, 4, 4 | |
Display Characters - Height | 0.713" (18.10mm) | |
Output Type | Relay | |
Voltage - Supply | 40 ~ 300VAC/DC | |
Panel Cutout Dimensions | Square - 92.80mm x 92.80mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Alpha 20 Multifunction Programmable Power/Energy Meter | |
Operating Temperature | -20°C ~ 70°C | |
Weight | 0.713 lb (323.41 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.00000 | $200.00 |