
BT14-E1V14CL000000 | |
---|---|
DigiKey Part Number | 2543-BT14-E1V14CL000000-ND |
Manufacturer | |
Manufacturer Product Number | BT14-E1V14CL000000 |
Description | VOLTMETER 120-500V LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 120 ~ 500V | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.713" (18.10mm) | |
Output Type | - | |
Voltage - Supply | 40 ~ 300VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.80mm x 44.10mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Scaling Meter | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.551 lb (249.93 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.00000 | $75.00 |