
BT57-E51B200000000 | |
---|---|
DigiKey Part Number | 2543-BT57-E51B200000000-ND |
Manufacturer | |
Manufacturer Product Number | BT57-E51B200000000 |
Description | VOLTMETER 0-10V LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 10V | |
Display Type | LCD - Red Characters | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 0.713" (18.10mm) | |
Output Type | - | |
Voltage - Supply | 110VAC | |
Panel Cutout Dimensions | Rectangular - 92.80mm x 44.10mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In Screw Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Scaling Meter | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.00000 | $125.00 |