
GM30-0000000000000 | |
---|---|
DigiKey Part Number | 2543-GM30-0000000000000-ND |
Manufacturer | |
Manufacturer Product Number | GM30-0000000000000 |
Description | GAMMA 30 SI-232 DATA LOGGING ADA |
Customer Reference | |
Detailed Description | Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Temperature Battery Test Function Features Data Logging (Internal Memory), Record |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Temperature | |
Functions, Extra | Battery Test | |
Features | Data Logging (Internal Memory), Record | |
Ranging | - | |
Response | Average | |
Ratings | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.00000 | $75.00 |