
GM47-616N000000000 | |
---|---|
DigiKey Part Number | 2543-GM47-616N000000000-ND |
Manufacturer | |
Manufacturer Product Number | GM47-616N000000000 |
Description | GAMMA 70 TRMS, 6600 COUNTS, DUAL |
Customer Reference | |
Detailed Description | Auto/Manual Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD, Dual Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, dB, Diode Test Function Features Auto Off, Hold, Min/Max, Record, Relative |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD, Dual | |
Display Count | 6600 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, dB, Diode Test | |
Features | Auto Off, Hold, Min/Max, Record, Relative | |
Ranging | Auto/Manual | |
Response | Average | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Boot, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.00000 | $105.00 |