
N30P 100000U0 | |
---|---|
DigiKey Part Number | 2543-N30P100000U0-ND |
Manufacturer | |
Manufacturer Product Number | N30P 100000U0 |
Description | ENERGY MONITOR LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Energy Monitor LED - Tri Color Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Voltage, Wattage | |
Measuring Range | 0 ~ 5A, 0 ~ 400V | |
Display Type | LED - Tri Color Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.713" (18.10mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 85 ~ 253VAC | |
Panel Cutout Dimensions | Rectangular - 92.60mm x 45.60mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In Screw Terminals | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Header Programmable | |
Operating Temperature | -25°C ~ 55°C | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.00000 | $200.00 |