
SDG2082X | |
|---|---|
DigiKey Part Number | 2204-SDG2082X-ND |
Manufacturer | |
Manufacturer Part Number | SDG2082X |
Description | WAVEFORM GENERATOR 80MHZ 2CH 120 |
Customer Reference | |
Detailed Description | 80 MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type Touchscreen |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 80 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | Touchscreen | |
Supply Voltage | 100 ~ 240V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $712.00000 | $712.00 |




