
SDS-5000X-CANFD | |
---|---|
DigiKey Part Number | 2204-SDS-5000X-CANFD-ND |
Manufacturer | |
Manufacturer Product Number | SDS-5000X-CANFD |
Description | CAN-FD DECODING ACTIVATION LICEN |
Customer Reference | |
Detailed Description | Oscilloscope Decode Activation License for use with SDS5000X Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Decode Activation License | |
For Use With/Related Products | SDS5000X Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $385.00000 | $385.00 |