
SDS1052DL+ | |
|---|---|
DigiKey Part Number | 2204-SDS1052DL+-ND |
Manufacturer | |
Manufacturer Part Number | SDS1052DL+ |
Description | 50MHz; 2 channels Oscilloscope |
Customer Reference | |
Detailed Description | 50 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel 400V Record, Save |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 50 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 32kpts | |
Function | Record, Save | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 18pF | |
Rise Time (Typ) | 7 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | - | |
Includes | Cable, Manual, Power Cord, Probes, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.00000 | $303.00 |



