
SDS5054X | |
|---|---|
DigiKey Part Number | 2204-SDS5054X-ND |
Manufacturer | |
Manufacturer Part Number | SDS5054X |
Description | OSCILLOSCOPE 4 CH 500 MHZ 10"TFT |
Customer Reference | |
Detailed Description | 500 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color Display 4 Analog Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 500 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, GPIB, USB | |
Memory Size | 250Mpts | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | Certificate, Passive Probe, Power Cord, USB Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,774.00000 | $6,774.00 |


