
SDS6204A | |
|---|---|
DigiKey Part Number | 2204-SDS6204A-ND |
Manufacturer | |
Manufacturer Part Number | SDS6204A |
Description | OSCILLOSCOPE 2 GHZ; 4 CHANNELS; |
Customer Reference | |
Detailed Description | 2 GHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 2 GHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, USB | |
Memory Size | 16kpts | |
Function | Record, Playback, Trend | |
Probe Type | Passive (1) | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | 1M - 20pF | |
Rise Time (Typ) | 230 ps | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate, Passive Probe, Power Cord, Software, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,489.00000 | $11,489.00 |

