40V Output Bench (AC to DC) Power Supply LCD 30A Output 360W Features GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS5041X

DigiKey Part Number
2204-SPS5041X-ND
Manufacturer
Manufacturer Part Number
SPS5041X
Description
40V/30A/360W,SINGLE CHANNEL SWIT
Customer Reference
Detailed Description
40V Output Bench (AC to DC) Power Supply LCD 30A Output 360W Features GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siglent Technologies NA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
90 ~ 265VAC
Number of Outputs
1
Voltage - Output
40V
Current - Output
30A
Display Type
LCD
Number of Characters
-
Size / Dimension
16.457" L x 2.795" W x 4.882" H (418.00mm x 71.00mm x 124.00mm)
Features
GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface
Power (Watts)
360W
Accuracy - Voltmeter; Ammeter
0.1% ± 20mV; 0.1% ± 40mA
Voltage Regulation - Line
18mV
Voltage Regulation - Load
20mV
Current Regulation - Line
40mA
Current Regulation - Load
40mA
Ripple
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 35 days from SIGLENT TECHNOLOGIES NA INC
A separate $23.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,209.00000$1,209.00