
SPS5085X | |
---|---|
DigiKey Part Number | 2204-SPS5085X-ND |
Manufacturer | |
Manufacturer Product Number | SPS5085X |
Description | 80V/15A/360W*3,THREE CHANNELS SW |
Customer Reference | |
Detailed Description | 80V Output Bench (AC to DC) Power Supply LCD 15A Output 1080W Features GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 90 ~ 265VAC | |
Number of Outputs | 3 | |
Voltage - Output | 80V | |
Current - Output | 15A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 16.457" L x 8.425" W x 4.882" H (418.00mm x 214.00mm x 124.00mm) | |
Features | GPIB Interface, Memory, Over Temperature Protection (OTP), Programmable, Software, Switching, USB Interface | |
Power (Watts) | 1080W | |
Accuracy - Voltmeter; Ammeter | 0.1% ± 10mV; 0.1% ± 20mA | |
Voltage Regulation - Line | 40mV | |
Voltage Regulation - Load | 40mV | |
Current Regulation - Line | 18mA | |
Current Regulation - Load | 18mA | |
Ripple | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,999.00000 | $2,999.00 |