A41-(25,43)-(12,16,20,230,24,28,36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A41-(25,43)-(12,16,20,230,24,28,36)
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

A41-80-512

DigiKey Part Number
595-1869-ND
Manufacturer
Manufacturer Product Number
A41-80-512
Description
PWR XFMR LAMINATED 80VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 12V
Current - Output (Max)
Parallel 3.5A, Series 600mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
80VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
63.50mm L x 64.30mm W
Height - Seated (Max)
76.20mm
Voltage - Isolation
4000Vrms
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 134 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$37.31000$37.31
10$33.56400$335.64
25$32.16840$804.21
50$31.14740$1,557.37
100$30.15600$3,015.60
250$28.88972$7,222.43
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

134In Stock
Ships from WEC