FCB-0805-310P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: $0.05862
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 48,000
Unit Price: $0.00559
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Allied Components International
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet
FCB-0805-152A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0805-310P

DigiKey Part Number
595-FCB-0805-310PTR-ND - Tape & Reel (TR)
595-FCB-0805-310PCT-ND - Cut Tape (CT)
595-FCB-0805-310PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0805-310P
Description
FERRITE BEAD 31 OHM 0805 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.11000$1.10
100$0.09020$9.02
1,000$0.07417$74.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06593$263.72
8,000$0.06217$497.36
12,000$0.06007$720.84
20,000$0.05753$1,150.60
28,000$0.05591$1,565.48
40,000$0.05425$2,170.00
100,000$0.05021$5,021.00
200,000$0.05000$10,000.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.