Laminated Core 24VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 3A, Series 1.5A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 3A, Series 1.5A Through Hole

PC-16-1500

DigiKey Part Number
595-1110-ND
Manufacturer
Manufacturer Part Number
PC-16-1500
Description
PWR XFMR LAMINATED 24VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 3A, Series 1.5A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PC-16-1500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 3A, Series 1.5A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
24VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.30mm L x 57.20mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
1500Vrms
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
50$16.31760$815.88
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.