

SCRH104R-330 | |
---|---|
DigiKey Part Number | 595-1413-2-ND - Tape & Reel (TR) 595-1413-1-ND - Cut Tape (CT) 595-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH104R-330 |
Description | FIXED IND 33UH 2.1A 117 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.1 A 117mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 117mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $0.51661 | $826.58 |