P002HS43NTFUDFN-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNTGXDB2P20UTNT11E3

DigiKey Part Number
3744-PNTGXDB2P20UTNT11E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNTGXDB2P20UTNT11E3
Description
SIC43NT NFC T2T IC with RFD pin
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443A 4-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Craft Technology Public Company Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443A
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UFDFN Exposed Pad
Supplier Device Package
4-UDFN (1.5x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Silicon Craft Technology
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20000$600.00