New at DigiKey
DMU11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMU11

DigiKey Part Number
3499-DMU11TB-ND - Tape & Box (TB)
Manufacturer
Silicon Sensing Systems Limited
Manufacturer Product Number
DMU11
Description
6-DOF Precision MEMS IMU
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor RS-422 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Sensing Systems Limited
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
RS-422
Operating Temperature
-40°C ~ 85°C
Grade
-
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Silicon Sensing Systems Ltd
A separate shipping fee may apply.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$229.50000$229.50
5$220.00000$1,100.00