



S45-1155 | |
---|---|
DigiKey Part Number | 4056-S45-1155-ND |
Manufacturer | Simply45 |
Manufacturer Product Number | S45-1155 |
Description | MODULAR PLUG 10G SHIELDD EXT GND |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Simply45 | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat7a | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Orange | |
Wire Gauge | 23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 30VAC, 42VDC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.31000 | $96.31 |