
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SINBON | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $27.12000 | $54.24 |
| 10 | $24.94000 | $249.40 |
| 100 | $23.47000 | $2,347.00 |






