
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SINBON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $18.89000 | $37.78 |
10 | $16.92000 | $169.20 |
100 | $15.88000 | $1,588.00 |