
SIT1569AI-J3-18E-0250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1569AI-J3-18E-0250.000000-ND |
Manufacturer | |
Manufacturer Part Number | SIT1569AI-J3-18E-0250.000000 |
Description | MEMS OSC XO 250.0000KHZ LVCMOS |
Customer Reference | |
Detailed Description | 250 kHz XO (Standard) LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 250 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.62200 | $16.22 |
| 25 | $1.53360 | $38.34 |
| 50 | $1.47000 | $73.50 |
| 100 | $1.40930 | $140.93 |
| 250 | $1.33276 | $333.19 |
| 500 | $1.27766 | $638.83 |
| 1,000 | $1.22488 | $1,224.88 |
| 2,500 | $1.15850 | $2,896.25 |

