
SIT1602AI-33-33S-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AI-33-33S-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-33-33S-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $1.12900 | $11.29 |
50 | $1.10320 | $55.16 |
100 | $0.94560 | $94.56 |
500 | $0.91932 | $459.66 |
1,000 | $0.77485 | $774.85 |
2,500 | $0.73545 | $1,838.63 |
5,000 | $0.70918 | $3,545.90 |
10,000 | $0.68292 | $6,829.20 |