
SIT3373AC-1B2-30NX281.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-1B2-30NX281.000000-ND |
Manufacturer | |
Manufacturer Part Number | SIT3373AC-1B2-30NX281.000000 |
Description | MEMS OSC VCXO 281.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 281 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 281 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±370ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.83000 | $14.83 |
| 10 | $12.88600 | $128.86 |
| 25 | $12.18760 | $304.69 |
| 50 | $11.68480 | $584.24 |
| 100 | $11.20330 | $1,120.33 |
| 250 | $10.59792 | $2,649.48 |
| 500 | $10.38288 | $5,191.44 |


