
SIT8208AI-31-33E-74.250000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-31-33E-74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-31-33E-74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.55000 | $3.55 |
10 | $3.06400 | $30.64 |
50 | $2.76460 | $138.23 |
100 | $2.64550 | $264.55 |
500 | $2.38934 | $1,194.67 |
1,000 | $2.28723 | $2,287.23 |
2,500 | $2.15930 | $5,398.25 |